产品技术规范
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
2
Current Limit (A)
0.4(Max)
Enable Logic
Active Low
Minimum Input Voltage (V)
2.9
Maximum Input Voltage (V)
5.5
Maximum Power Dissipation (mW)
1455.5
Typical Switch On Resistance (mOhm)
340
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

