晶体管和光伏输出光电耦合器
TLP190B(U,C,F)
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin MFSOP Magazine
Toshiba产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Linear Photovoltaic
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.7
Standard
UL
Minimum Forward Voltage (V)
1.2
Typical Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
3
Maximum Forward Current (mA)
25
Packaging
Magazine
Mounting
Surface Mount
Package Height
2.5
Package Width
4.4
Package Length
3.6
PCB changed
4
Standard Package Name
SO
Supplier Package
MFSOP
Pin Count
4
Lead Shape
Gull-wing

