产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
11.4 to 12.6
Maximum Output Current (mA)
1660
Output Power (W)
20
Input Voltage Range
100VAC to 304VAC
Power Factor Correction
0.9(Min)
Efficiency (%)
84(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Warranty
3Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
120
Mounting
Screw
Package Height
25
Package Width
40
Package Length
95
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire