产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Function
Inverting
Output Type
Adjustable
Output Voltage (V)
-4.8 to -11
Minimum Operating Supply Voltage (V)
2.4
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.3
Maximum Power Dissipation (mW)
730
Output Current (mA)
10(Max)
Maximum Switching Frequency (kHz)
12(Typ)
Efficiency (%)
92(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
4.06(Max)
Package Width
6.6(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole