ESD Suppressors
SZCM1213A-02SR
ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin SOT-143 T/R Automotive AEC-Q101
onsemi产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8536.30.80.00
Automotive
Yes
PPAP
Yes
Type
Diode Array
Configuration
Dual
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
6.5
Maximum Breakdown Voltage (V)
9
Maximum Clamping Voltage (V)
10(Typ)@8/20us
Maximum Peak Pulse Current (A)
1@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
10
Maximum Power Dissipation (mW)
225
Capacitance Value (pF)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
1.07(Max)
Package Width
1.4(Max)
Package Length
3.05(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-143
Pin Count
4
Lead Shape
Gull-wing
当前暂无价格信息,请稍后查看。
订单数量

