Arrow Electronics Components Online
STW11NK100Z|STMICRO|limage
STW11NK100Z|STMICRO|simage
MOSFETs

STW11NK100Z

Trans MOSFET N-CH 1KV 8.3A 3-Pin(3+Tab) TO-247 Tube

STMicroelectronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1000
  • Maximum Gate-Source Voltage (V)
    ±30
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    8.3
  • Maximum Drain-Source Resistance (mOhm)
    1380@10V
  • Typical Gate Charge @ Vgs (nC)
    113@10V
  • Typical Gate Charge @ 10V (nC)
    113
  • Typical Input Capacitance @ Vds (pF)
    3500@25V
  • Maximum Power Dissipation (mW)
    230000
  • Typical Fall Time (ns)
    55
  • Typical Rise Time (ns)
    18
  • Typical Turn-Off Delay Time (ns)
    98
  • Typical Turn-On Delay Time (ns)
    27
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.15(Max)
  • Package Width
    5.15(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源