Flash
SST25VF020B-80-4I-SAE-T
NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC T/R
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.32.00.71
SVHC
Yes
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
2M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom, Top
Address Width (bit)
1
Sector Size
4Kbyte x 64
Number of Bits/Word (bit)
8
Number of Words
256K
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
6
Maximum Erase Time (s)
0.05/Chip
Maximum Programming Time (ms)
0.01/Byte
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
20
Program Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
10000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
SST25VF020B
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3300
MSL
1
订单数量

