Switch Slide
SS22SDH2LE
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK Switches产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Actuator Style
Side Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Maximum Current Rating (A)
0.1@30VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Actuator Length (mm)
2.5
Number of Rows
2
Row Spacing (mm)
5.08
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3
Terminal Pitch (mm)
2.54
Base Material
Phenolic Resin
Housing Material
Thermoplastic
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
60
Size Type
Ultra-Miniature
Body Length (mm)
13
Body Depth (mm)
9
Body Height (mm)
7.5
Product Length (mm)
13
Product Depth (mm)
11.5
Product Height (mm)
7.5