Arrow Electronics Components Online
SRU8045A3R5Y|BOURNS|simage
SRU8045A3R5Y|BOURNS|limage
表面贴装电感器

SRU8045A-3R5Y

Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 12Q-Factor Ferrite 5A 0.025Ohm DCR 3131 T/R Automotive AEC-Q200

Bourns
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    SRU8045A-3R5Y
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.5u
  • Inductance Decrease Percentage @ Isat (%)
    35
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5
  • Maximum Saturation Current (A)
    5
  • Maximum DC Resistance (Ohm)
    0.025
  • Minimum Quality Factor
    12
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    45M(Typ)
  • Number of Terminals
    4
  • Case Size
    3131
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.3
  • Maximum Product Height (mm)
    4.8

文档和资源

数据表
设计资源