Arrow Electronics Components Online
SN74LV4051ADBR|TI|limage
SN74LV4051ADBR|TI|simage
Analog Switch Multiplexers

SN74LV4051ADBR

Analog Multiplexer Single 8:1 Automotive 16-Pin SSOP T/R

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Time (ns)
    6@5V|9@3.3V|12@2.5V
  • Maximum Turn-On Time (ns)
    28@2.5V
  • Maximum Turn-Off Time (ns)
    28@2.5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    20(Typ)@2.3V|25(Typ)@3V|35(Typ)@4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1
  • Typical Single Supply Voltage (V)
    1.2|1.8|2.5|3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.00001@5.5V
  • Maximum Supply Current (mA)
    0.02@5.5V@-40C to 85C
  • Maximum On Resistance (Ohm)
    180@2.3V
  • Maximum On Resistance Range (Ohm)
    150 to 250
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.3
  • Package Length
    6.2
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
订单数量

文档和资源

数据表
设计资源