产品技术规范
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
60
Configuration
Single
Peak Reverse Repetitive Voltage (V)
60
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
80
Maximum Forward Voltage (V)
0.65
Peak Reverse Current (uA)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.35(Max)
Package Width
1.9(Max)
Package Length
3.1(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123FL
Pin Count
2
Lead Shape
Flat

