Arrow Electronics Components Online
SK101M025ST|CORNELL|simage
SK101M025ST|CORNELL|limage
Capacitor Aluminum Electrolytic

SK101M025ST

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 1.85 Ohm 0.185A 2000h 85°C Standard

Illinois Capacitor
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    1.85
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.185
  • IL (uA)
    3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Standard
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5
订单数量

文档和资源

数据表
设计资源