表面贴装晶体振荡器
SG2016CAN 33.330000MHZ TJHA
Oscillator XO 33.33MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD
Epson America Inc产品技术规范
欧盟RoHS指令
Compliant
环保无铅
Active
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
33.33
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105