Arrow Electronics Components Online
SBC2471271|KEMET|limage
SBC2471271|KEMET|simage
含铅电感器

SBC2-471-271

Power Choke Unshielded Wirewound 470uH 10% 10KHz Ferrite 0.37A 2Ohm DCR RDL Bulk

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    470u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    0.37
  • Maximum Saturation Current (A)
    0.32
  • Maximum DC Resistance (Ohm)
    2
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    4
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    7
  • Maximum Product Height (mm)
    10.5

文档和资源

数据表
设计资源