实时时钟
RX6110SA:B3 PURE SN
Real Time Clock Serial (I2C, SPI) 16byte Clock/Calendar/Alarm/Timer 14-Pin SOP T/R
Epson America Inc产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8542.39.00.90
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Function
Clock/Calendar/Alarm/Timer
User RAM (byte)
16
Time Format
HH:MM:SS
Date Format
DW:DM:M:Y
Bus Type
Serial (I2C, SPI)
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
5
Package Length
10.1
PCB changed
14
Standard Package Name
SO
Supplier Package
SOP
Pin Count
14
Lead Shape
Gull-wing