实时时钟
RX-8035SA:B3 PURE SN
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP
Epson America Inc产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Function
Clock/Calendar/Alarm/Timer/Interrupt
Time Format
HH:MM:SS
Date Format
YY:MM:DD
Bus Type
Serial (I2C)
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Width
5
Package Length
10.1
PCB changed
14
Standard Package Name
SO
Supplier Package
SOP
Pin Count
14
Lead Shape
Gull-wing

