Arrow Electronics Components Online
RN222-4-02-3M3|TE|simage
RN222-4-02-3M3|TE|limage
Common Mode Chokes - CMCs

RN222-4-02-3M3

Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole

TE Connectivity
数据表 

You may be eligible for better pricing on this part. Login in to check

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    3300u
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    4
  • Maximum DC Resistance (Ohm)
    0.046(Typ)
  • Maximum Voltage Rating
    300VAC
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Product Length (mm)
    31.3
  • Maximum Product Depth (mm)
    18.3
  • Maximum Product Height (mm)
    29.6
  • Family/Series
    RN
  • ALIAS
    816569-SF
  • ROHS Version
    2011/65/EU, 2015/863
订单数量

文档和资源

数据表
设计资源