RC0603JR-071KL
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
YAGEO GroupYou may be eligible for better pricing on this part. Login in to check
The Yageo Resistor Fixed Single-Surface to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be enclosed in tape and reel packaging during shipment, to ensure that the order is guaranteed a safe delivery and allow for quick mounting after delivery The resistor has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. It utilizes thick film technology.
Features and Benefits:
• Halogen Free Epoxy
• Reducing environmentally hazardous wastes
• High component and equipment reliability
• Saving of PCB space
• None forbidden-materials used in products/production
Application:
• Medical equipment
• Aircraft and Aerospace equipment
• Traffic and transportation equipment
• Combustion equipment
• Anti-crime equipment
• Safety equipment
• Accident prevention
产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Resistance Value (Ohm)
1K
Tolerance
5%
Maximum Voltage Rating (V)
75
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability, Moisture Resistant
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

