Arrow Electronics Components Online
RB168MM150TR|ROHM|simage
RB168MM150TR|ROHM|limage
Rectifiers

RB168MM150TR

Diode Schottky 150V 1A 2-Pin PMDU T/R

ROHM Semiconductor
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    150
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    150
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    35
  • Maximum Forward Voltage (V)
    0.84
  • Peak Reverse Current (uA)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.6
  • Package Length
    2.6
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    PMDU
  • Pin Count
    2
  • Lead Shape
    Flat
订单数量

文档和资源

数据表
设计资源