Arrow Electronics Components Online
R50RG2F0160|BIVAR|simage
R50RG2F0160|BIVAR|limage
LED

R50RG2-F-0160

LED Bi-Color Green/Red 4-Pin Tube

Bivar
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • LED Material
    GaN|AlGaInP
  • Lens Shape Type
    Square
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    1500mcd|8600mcd
  • Dominant Wavelength (nm)
    525(Max)/635(Max)
  • Viewing Angle (°)
    160
  • Maximum Forward Current (mA)
    80
  • Test Current (mA)
    50
  • Maximum Forward Voltage (V)
    3.8/2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    220/150
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    2.5
  • Package Width
    7.6
  • Package Length
    7.6
  • PCB changed
    4
  • Pin Count
    4

文档和资源

数据表
设计资源