电阻微调器、电位计及变阻器
PTV09A-4025F-B502
Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 28.8mm) Pin Bracket Mount/Through Hole
Bourns产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
5K
Tolerance
20%
Maximum Voltage Rating (V)
20(DC)|50(AC)
Power Rating (W)
0.05 (1/20)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
280
Mechanical Rotational Life (Cycles)
10000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
11.4
Product Depth (mm)
12.5
Product Height (mm)
28.8
Mounting
Bracket Mount/Through Hole