产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
PSD-A60W48
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
1.25
Output Power (W)
60
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
110
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
3000VAC
Line Regulation
1%
Load Regulation
1%
Maximum Input Current (A)
1.4
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
89(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
315
Mounting
DIN Rail
Package Height
100
Package Width
32
Package Length
90.2
PCB changed
7
Pin Count
7

