产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
0.68u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
46.6(Typ)
Maximum Saturation Current (A)
49.5(Typ)
Maximum DC Resistance (Ohm)
0.00108
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
165
Packaging
Tape and Reel
Maximum Product Length (mm)
15.8
Mounting
Surface Mount
Maximum Product Depth (mm)
13.1
Maximum Product Height (mm)
11.5
订单数量