产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24 to 36
Maximum Output Current (mA)
700
Output Power (W)
25.2
Input Voltage Range
90VAC to 135VAC
Dimming
PWM
Power Factor Correction
0.9(Min)
Efficiency (%)
81(Typ)
Termination Style
Lead Wire
IP Rating
IP42
Warranty
3Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Product Weight (g)
190
Mounting
Screw
Package Height
29.5
Package Width
56
Package Length
102
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
订单数量

