Arrow Electronics Components Online
P6KE24C|EICSEMI|simage
P6KE24C|EICSEMI|limage
瞬态电压抑制器 (TVS)

P6KE24C

Diode TVS Single Bi-Dir 19.4V 600W 2-Pin DO-15

EIC Semiconductor
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    21.6
  • Maximum Clamping Voltage (V)
    34.7
  • Maximum Reverse Stand-Off Voltage (V)
    19.4
  • Maximum Peak Pulse Current (A)
    17
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    3.6(Max)
  • Mounting
    Through Hole
  • Package Length
    7.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源