产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Type
Buffer Amplifier
Manufacturer Type
Buffer Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
15@±12V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±12
Maximum Dual Supply Voltage (V)
±16
Typical Input Bias Current (uA)
15@±12V
Maximum Input Bias Current (uA)
35@±12V
Maximum Quiescent Current (mA)
25@±12V
Typical Output Current (mA)
100@±12V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1950
Typical Slew Rate (V/us)
2500@12V
Typical Settling Time (ns)
50
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

