EMI 滤波器
NFE31ZT222Z1E9L
EMI Filter LC-Circuit 6A 25VDC Flat Style SMD T/R Automotive AEC-Q200
Murata Manufacturing产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8548.00.00.00
Automotive
Yes
PPAP
Unknown
Number of Terminals
3
Capacitance (pF)
2200
Maximum Current Rating (A)
6
Maximum Voltage Rating
25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
1206
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6

