产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
3926.90.35.00
Automotive
No
PPAP
No
Category
Box
Subcategory
Box
Door Type
Doorless
Body Material
Fiberglass Reinforced Polyester
Body Color
Light Gray
Product Length (Metric) (mm)
348.9
Product Depth (Metric) (mm)
303.2
Product Height (Metric) (mm)
172.6
Mounting
Bracket Mount
IP Rating
IP65
NEMA Rating
4X