直流-直流转换器和开关式调节器模块
NCM6D0515EC
Module DC-DC 5VIN 2-OUT -15V/15V -0.2A/0.2A 6W 7-Pin
Murata Power Solutions产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
-15|15
Output Current (A)
-0.2|0.2
Output Power (W)
6
Minimum Isolation Voltage
5200VDC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.5%
Efficiency (%)
83(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Width
20.10(Max)
Package Length
32(Max)
PCB changed
7
Pin Count
7
订单数量

