产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
15
Peak Non-Repetitive Forward Surge Current (A)
100
Maximum Forward Voltage (V)
1.8
Peak Reverse Current (uA)
15
Peak Reverse Recovery Time (ns)
45
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
9.27(Max)
Package Width
4.82(Max)
Package Length
10.29(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AC
Pin Count
2
Lead Shape
Through Hole
订单数量

