Arrow Electronics Components Online
MS3102E1610P|AMPHENOL|simage
MS3102E1610P|AMPHENOL|limage
圆形连接器

MS3102E-16-10P

Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    16-10
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Conductive Cadmium/Chromate Treated
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Contact Resistance (mOhm)
    1.83
  • Mating Style
    Threaded
  • Product Length (mm)
    38.91
  • Product Depth (mm)
    32.53
  • Product Height (mm)
    32.53
订单数量

文档和资源

数据表
设计资源