产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
ATO
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
43
Number of Terminals
43
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
25-43
Less Contact
No
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Product Length (mm)
30.81
Product Depth (mm)
46.02
Product Height (mm)
46.02

