Arrow Electronics Components Online
MLVC06V018C170|EATON|simage
MLVC06V018C170|EATON|limage
배리스터

MLVC06V018C170

Var MLV 12.7VAC/18VDC 30A 25V 0603 SMD T/R

Eaton
数据表 

产品技术规范
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    25
  • Maximum AC Voltage Rating (V)
    12.7
  • Maximum DC Voltage Rating (V)
    18
  • Maximum Clamping Voltage (V)
    44
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    30
  • Capacitance Value
    170
  • Energy (J)
    0.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.006
  • Mounting
    Surface Mount
订单数量

文档和资源

数据表
设计资源