Backshells
M85049/1911N03
EMI/RFI Non-Environmental Backshell 180° 11 Shell Size Electroless Nickel Aluminum Alloy
Glenair产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.30.80.00
Automotive
No
PPAP
No
Type
Backshells
Shell Size
11
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
EMI/RFI Non-Environmental Backshell
订单数量

