Arrow Electronics Components Online
M8351302BC|CINCH|simage
M8351302BC|CINCH|limage
D-超小型连接器

M83513/02-BC

Conn Micro-D SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

Cinch Connectivity Solutions
数据表 

产品技术规范
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.42.0000
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Product Length (mm)
    23.75
  • Product Depth (mm)
    7.82
  • Product Height (mm)
    10.9
  • Mounting
    Panel Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

文档和资源

数据表
设计资源