连接器插头及 PCB 插座
LTH-010-01-G-D-A-K
Conn Low Profile Terminal Strip HDR 20 POS 0.5mm Solder ST SMD Tube
Samtec产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Low Profile Terminal Strip
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
2.6/Contact
Maximum Voltage Rating
266VDC|188VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
8.79
Product Depth (mm)
5.05
Product Height (mm)
1.68
Mounting
Surface Mount
订单数量

