Arrow Electronics Components Online
LT8302ES8E3#PBF|ADI|simage
LT8302ES8E3#PBF|ADI|limage
直流至直流控制器

LT8302ES8E-3#PBF

DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3 to 42
  • Maximum Supply Current (mA)
    0.38(Typ)
  • Typical Quiescent Current (mA)
    0.38
  • Minimum Switching Frequency (kHz)
    11.3
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源