Arrow Electronics Components Online
LQH32PHR47NN0L|MURATA|limage
LQH32PHR47NN0L|MURATA|simage
表面贴装电感器

LQH32PHR47NN0L

Inductor Power Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.55A 0.036Ohm DCR 1210 T/R Automotive AEC-Q200

Murata Manufacturing
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.47u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    2.55
  • Maximum Saturation Current (A)
    3.4
  • Maximum DC Resistance (Ohm)
    0.036
  • Minimum Self Resonant Frequency (Hz)
    100M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    1.7

文档和资源

数据表
设计资源