Arrow Electronics Components Online
LM5066IPMHX/NOPB|TI|simage
LM5066IPMHX/NOPB|TI|limage
热插拔控制器

LM5066IPMHX/NOPB

Hot Swap Controller 1-CH 80V N-Channel Positive Voltage 28-Pin HTSSOP EP T/R

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Positive Voltage
  • Fault Management
    Auto-Restart|Latched Off
  • External FET
    N-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    80
  • Typical Circuit Breaker Threshold Voltage (mV)
    193
  • Maximum Supply Current (mA)
    7
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源