Arrow Electronics Components Online
No Image Available
Linear Regulators

LM137H MD8

Standard Regulator Neg -1.2V to -37V 1.5A Bare Die Tray

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.2 to -37
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    -41.25
  • Maximum Input Voltage (V)
    -4.25
  • Reference Voltage (V)
    -1.275
  • Line Regulation
    23mV
  • Load Regulation
    25mV
  • Maximum Power Dissipation (mW)
    2000
  • Junction to Ambient
    174°C/W
  • Junction to Case
    15°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Supplier Package
    Bare Die
订单数量

文档和资源

数据表
设计资源