Capacitor Aluminum Electrolytic
LGR2D271MELA25
Cap Aluminum Lytic 270uF 200V 20% (25 X 25mm) Snap-In 10mm 1.1A 10000h 105°C Bulk
Nichicon产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
270uF
Tolerance
20%
Voltage
200VDC
IR (mA)
1.1
IL (uA)
690@5Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
25
Product Height (mm)
25
Product Weight (g)
20.7
Lead Diameter (mm)
0.8
订单数量

