Arrow Electronics Components Online
LEAQ8WPLZMX1|AMSOSRAM|simage
LEAQ8WPLZMX1|AMSOSRAM|originalImage
LED

LE A Q8WP-LZMX-1

LED Uni-Color Amber 624nm 2-Pin SMD EP T/R

ams OSRAM
数据表 

产品技术规范
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Amber
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    210lm(Max)
  • Dominant Wavelength (nm)
    617
  • Peak Wavelength (nm)
    624
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    3500
  • Test Current (mA)
    1400
  • Maximum Forward Voltage (V)
    2.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Amber
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.75(Max) mm
  • Package Length
    4(Max) mm
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

文档和资源

数据表
设计资源