Arrow Electronics Components Online
JANS1N6131AUS|SENSITRN|simage
JANS1N6131AUS|SENSITRN|limage
瞬态电压抑制器 (TVS)

JANS1N6131AUS

Diode TVS Single Bi-Dir 83.6V 500W 2-Pin MELF

Sensitron Semiconductor
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR-99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    104.5
  • Maximum Clamping Voltage (V)
    151.3
  • Maximum Reverse Stand-Off Voltage (V)
    83.6
  • Maximum Peak Pulse Current (A)
    3.3
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    12
  • Peak Pulse Power Dissipation (W)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    3.76(Max)
  • Package Width
    3.76(Max)
  • Package Length
    5.72(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2

文档和资源

数据表
设计资源