Arrow Electronics Components Online
IPP60R070CFD7XKSA1|INFINEON|simage
IPP60R070CFD7XKSA1|INFINEON|limage
MOSFETs

IPP60R070CFD7XKSA1

Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-220 Tube

Infineon Technologies AG
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    CoolMOS CFD7
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    31
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    70@10V
  • Typical Gate Charge @ Vgs (nC)
    67@10V
  • Typical Gate Charge @ 10V (nC)
    67
  • Typical Input Capacitance @ Vds (pF)
    2721@400V
  • Maximum Power Dissipation (mW)
    156000
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    23
  • Typical Turn-Off Delay Time (ns)
    99
  • Typical Turn-On Delay Time (ns)
    26
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    57@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    129
  • Mounting
    Through Hole
  • Package Height
    9.45(Max) mm
  • Package Width
    4.57(Max) mm
  • Package Length
    10.36(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

文档和资源

数据表
设计资源