产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:2
Number of Outputs per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
0.075(Typ)
Absolute Propagation Delay Time (ns)
0.075(Typ)
Input Logic Level
CML
Output Logic Level
CML
Minimum Operating Supply Voltage (V)
-3.6
Typical Operating Supply Voltage (V)
-3.3
Maximum Operating Supply Voltage (V)
-3
Maximum Power Dissipation (mW)
315
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8 mm
Package Width
2.9 mm
Package Length
2.9 mm
PCB changed
16
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
16