产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8536.49.00.75
Automotive
Yes
PPAP
Unknown
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
6
Coil Current (mA)
150
Coil Resistance (Ohm)
40
Maximum Pick-Up Voltage
4.8VDC
Minimum Dropout Voltage
0.6VDC
Maximum AC Switching Voltage (V)
250
Maximum Switching Current (A)
10
Operate Time (ms)
25
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Mounting
Plug-In
Termination Style
Plug-In
Number of Terminals
5
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
60
Package Type
Dust Cover
Product Weight (g)
35
Product Length (mm)
27.2
Product Depth (mm)
20.8
Product Height (mm)
35.4