Arrow Electronics Components Online
HHXD250ARA101MF80G|NIPPONCC|simage
HHXD250ARA101MF80G|NIPPONCC|limage
铝聚合物电容器

HHXD250ARA101MF80G

Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200

CHEMI-CON
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.03
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    2
  • IL (uA)
    25@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    7.7

We don't have prices now, please check later.

订单数量

文档和资源

数据表
设计资源