Arrow Electronics Components Online
HF2836203Y1R5T01|TDK|simage
HF2836203Y1R5T01|TDK|limage
共模扼流圈

HF2836-203Y1R5-T01

Common Mode Chokes Dual 20000uH 1kHz 0.41Ohm DCR Thru-Hole Box

TDK
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    20000u(Min)
  • Test Frequency (Hz)
    1k
  • Maximum DC Resistance (Ohm)
    0.41
  • Minimum Insulation Resistance (Ohm)
    100M
  • Maximum Voltage Rating
    280VAC
  • Withstand Voltage
    2kV
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Box
  • Maximum Product Length (mm)
    30.5
  • Maximum Product Depth (mm)
    22
  • Maximum Product Height (mm)
    36

文档和资源

数据表
设计资源