Arrow Electronics Components Online
HCMA1104-R90-R|EATON|simage
HCMA1104-R90-R|EATON|limage
表面贴装电感器

HCMA1104-R90-R

Inductor Power Shielded Wirewound 0.9uH/0.58uH 20% 100KHz Powdered Iron 22A 0.0025Ohm DCR 4040 Automotive AEC-Q200 T/R

Eaton
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    0.9u(OCL)/0.58u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    22
  • Maximum Saturation Current (A)
    28
  • Maximum DC Resistance (Ohm)
    0.0025
  • Number of Terminals
    2
  • Case Size
    4040
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    4
订单数量

文档和资源

数据表
设计资源