产品技术规范
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
22-19
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Reverse Bayonet
Mating Cycle (Cycles)
2000
Product Length (mm)
60
Product Depth (mm)
41
Product Height (mm)
41

